The Song Chuan 888N-2AH-F-V3VDC is a DPST-NO electromechanical relay with a contact arrangement of DPST-NO and a contact form of 2 Form A. It has a DC coil voltage of 3VDC and a coil current of 133mA. The relay has a coil resistance of 22.5 ohms and a maximum pick-up voltage of 2.1VDC with a minimum dropout voltage of 0.3VDC. It can handle a maximum switching voltage of 277V and a maximum switching current of 8A with a maximum switching power of 1.92kVA. The relay is mounted through a hole and has a PC pin termination style with 6 terminals. It has an operate time of 20ms and does not have a coil suppression diode or a push to test button. The operating temperature range is from -40 to 85 degrees Celsius.
Song Chuan 888N-2AH-F-V3VDC technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| DC Coil Voltage | 3V |
| Coil Current | 133mA |
| Coil Resistance | 22.5Ohm |
| Maximum Pick-Up Voltage | 2.1VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 1.92kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Song Chuan 888N-2AH-F-V3VDC to view detailed technical specifications.
No datasheet is available for this part.