This DPST-NO electromechanical relay features a 48VDC coil voltage and 9mA coil current. The relay has a maximum pick-up voltage of 33.6VDC and a minimum dropout voltage of 4.8VDC. It can switch up to 277VAC and 8A, with a maximum switching power of 1.92kVA. The relay is mounted through a hole and has a PC pin termination style. It operates within a temperature range of -40°C to 85°C.
Song Chuan 888N-2AH-F-V48VDC technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| DC Coil Voltage | 48V |
| Coil Current | 9mA |
| Coil Resistance | 5.52KOhm |
| Maximum Pick-Up Voltage | 33.6VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 1.92kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Song Chuan 888N-2AH-F-V48VDC to view detailed technical specifications.
No datasheet is available for this part.