This DPST-NO electromechanical relay has a contact arrangement of DPST-NO and a contact form of 2 Form A. It operates on a DC coil voltage of 6VDC with a current of 67mA and a resistance of 90 ohms. The maximum pick-up voltage is 4.2VDC and the minimum dropout voltage is 0.6VDC. The relay can switch up to 277VAC and 8A with a maximum switching power of 1.92kVA. It is mounted through a hole and has a termination style of PC Pin with 6 terminals. The operate time is 20ms and it does not have a coil suppression diode or a push-to-test button. The operating temperature range is from -40°C to 85°C.
Song Chuan 888N-2AH-F-V6VDC technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| DC Coil Voltage | 6V |
| Coil Current | 67mA |
| Coil Resistance | 90Ohm |
| Maximum Pick-Up Voltage | 4.2VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 1.92kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Operate Time | 20ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Song Chuan 888N-2AH-F-V6VDC to view detailed technical specifications.
No datasheet is available for this part.