Power Relay 12VDC 25A SPST-NO(30x16)mm THT
Song Chuan 891WP-1A-C 12VDC technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Maximum Switching Current | 25A |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Song Chuan 891WP-1A-C 12VDC to view detailed technical specifications.
No datasheet is available for this part.