This SPDT electromechanical relay features a 48VDC coil with a maximum pick-up voltage of 38.4VDC and a minimum dropout voltage of 2.4VDC. It can switch up to 10A of current and 1.68kVA of power in the normally open position, and 1.2kVA in the normally closed position. The relay has a maximum switching voltage of 277VAC and is designed for through-hole mounting. It operates within a temperature range of -40°C to 85°C.
Song Chuan 892H-1CC-CE48VDC technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 48V |
| Coil Current | 8.3mA |
| Coil Resistance | 5.76KOhm |
| Maximum Pick-Up Voltage | 38.4VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 10(NO)/5(NC)A |
| Maximum Switching Power | 1.68kVA(NO)/1.2kVA(NC) |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Song Chuan 892H-1CC-CE48VDC to view detailed technical specifications.
No datasheet is available for this part.