This SPDT relay has a contact arrangement of 1 Form C and a DC coil voltage of 48VDC with a current of 8.3mA and resistance of 5.76Kohm. It has a maximum pick-up voltage of 38.4VDC and a minimum dropout voltage of 2.4VDC. The relay can switch up to 1.68kVA at 277VAC and 1.2kVA at 277VAC. It is designed for through-hole mounting with a PC pin termination style and has 5 terminals. The relay operates between -40°C and 85°C.
Song Chuan 892H-1CC-F-C48VDC technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 48V |
| Coil Current | 8.3mA |
| Coil Resistance | 5.76KOhm |
| Maximum Pick-Up Voltage | 38.4VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 10(NO)/5(NC)A |
| Maximum Switching Power | 1.68kVA(NO)/1.2kVA(NC) |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Song Chuan 892H-1CC-F-C48VDC to view detailed technical specifications.
No datasheet is available for this part.