This SPDT relay features a 24VDC coil with a maximum current of 16.7mA and a resistance of 1.44K. The relay has a maximum switching voltage of 277VAC and a maximum switching power of 1.68kVA in the normally open position and 1.2kVA in the normally closed position. It operates within a temperature range of -40°C to 85°C and is mounted through a hole with a PC pin termination style.
Song Chuan 892H-1CC-F-S24VDC technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 16.7mA |
| Coil Resistance | 1.44KOhm |
| Maximum Pick-Up Voltage | 19.2VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum Switching Current | 10(NO)/5(NC)A |
| Maximum Switching Power | 1.68kVA(NO)/1.2kVA(NC) |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Song Chuan 892H-1CC-F-S24VDC to view detailed technical specifications.
No datasheet is available for this part.