Power Relay 12VDC 10(NO)/5(NC)A SPST-NO(20x10.3x16)mm THT
Song Chuan 892HN-1AH-F-S12VDC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Song Chuan 892HN-1AH-F-S12VDC to view detailed technical specifications.
No datasheet is available for this part.