Power Relay 5VDC 7(NO)/3(NC)A SPDT(20x10.3x16)mm THT
Song Chuan 892N-1CH-F-C5VDC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | 892 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.