
The 896H-1AH-D1-R1-12VDC relay features a silver contact material and a power consumption of 1.6W. It has a throw configuration of SPST and a package quantity of 400. The relay measures 25mm in height, 25.8mm in length, and 25.8mm in width.
Song Chuan 896H-1AH-D1-R1-12VDC technical specifications.
| Coil Current | 133mA |
| Coil Resistance | 90R |
| Contact Material | Silver |
| Height | 25mm |
| Length | 25.8mm |
| Package Quantity | 400 |
| Power Consumption | 1.6W |
| Series | 896H |
| Throw Configuration | SPST |
| Width | 25.8mm |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 896H-1AH-D1-R1-12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.