
The 896H-1AH-S-R1-12VDC relay from Song Chuan features a silver contact material and a SPST throw configuration. It has a coil current of 133mA and a power consumption of 1.6W. The relay measures 25mm in height and 25.8mm in length and width. It is available in a package quantity of 400.
Sign in to ask questions about the Song Chuan 896H-1AH-S-R1-12VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Song Chuan 896H-1AH-S-R1-12VDC technical specifications.
| Coil Current | 133mA |
| Coil Resistance | 90R |
| Contact Material | Silver |
| Height | 25mm |
| Length | 25.8mm |
| Package Quantity | 400 |
| Power Consumption | 1.6W |
| Series | 896H |
| Throw Configuration | SPST |
| Width | 25.8mm |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 896H-1AH-S-R1-12VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.