
This 12VDC SPDT electromechanical relay features silver contacts with a current rating of 50A. The relay has a coil resistance of 90 ohms and a voltage rating of 14V DC. It operates within a temperature range of -40°C to 125°C and consumes 1.6W of power. The relay is lead-free and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Song Chuan 896H-1CH-C1-12VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 133mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 50A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 25.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Socket |
| Packaging | Bulk |
| Power Consumption | 1.6W |
| Series | 896H |
| Termination | Socket |
| Throw Configuration | SPDT |
| Width | 25.8mm |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 896H-1CH-C1-12VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
