
The 896H-1CH-C1-R1-12VDC relay from Song Chuan features a contact current rating of 50A and a coil voltage of 12VDC. It has a power consumption of 1.6W and a coil resistance of 90 ohms. The relay is designed for socket mounting and has a termination type of quick connect. It is part of the 896H series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Song Chuan 896H-1CH-C1-R1-12VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 133mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 50A |
| Contact Material | Tin, Silver |
| Mounting Style | SOCKET |
| Power Consumption | 1.6W |
| Series | 896H |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 896H-1CH-C1-R1-12VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
