Power Relay 12VDC 50(NO)/30(NC)A SPDT(25.8x25.8x36)mm Socket Automotive
Song Chuan 896H-1CH-D 12VDC technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 133mA |
| Coil Resistance | 90Ohm |
| Maximum Pick-Up Voltage | 7.8VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum DC Switching Voltage | 14V |
| Maximum Switching Current | 50(NO)/30(NC)A |
| Mounting | Socket |
| Termination Style | Quick Connect |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Song Chuan 896H-1CH-D 12VDC to view detailed technical specifications.
No datasheet is available for this part.