
Automotive Relays SPDT 12VDC Mini-ISO w/ bracket
Song Chuan 896H-1CH-D1-12VDC technical specifications.
| Coil Current | 133mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 50A |
| Contact Material | Silver |
| Height | 25mm |
| Length | 25.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Socket |
| Packaging | Tray |
| Power Consumption | 1.6W |
| Series | 896H |
| Throw Configuration | SPDT |
| Width | 25.8mm |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 896H-1CH-D1-12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
