
Automotive Relays SPDT 12VDC QC Mini-ISO w/ bracket
Sign in to ask questions about the Song Chuan 896H-1CH-D1S-12VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Song Chuan 896H-1CH-D1S-12VDC technical specifications.
| Coil Current | 133mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Height | 25mm |
| Length | 25.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 14V |
| Mount | Socket |
| Package Quantity | 400 |
| Power Consumption | 1.6W |
| Series | 896H |
| Throw Configuration | SPDT |
| Width | 25.8mm |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 896H-1CH-D1S-12VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
