Power Relay 12VDC 50(NO)/30(NC)A SPDT(30x25.8x35)mm Socket Automotive
Song Chuan 896H-1CH-D1SW-12VDC technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 133mA |
| Coil Resistance | 90Ohm |
| Maximum Switching Current | 50(NO)/30(NC)A |
| Mounting | Socket |
| Termination Style | Quick Connect |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Song Chuan 896H-1CH-D1SW-12VDC to view detailed technical specifications.
No datasheet is available for this part.