
The 896H-1CH-D1SW-R1-12VDC is a 12VDC SPDT electromechanical relay with a contact current rating of 50A. It features silver contacts and a power consumption of 1.6W. The relay is packaged in a tray with 25 units per package. It measures 45.5mm in height, 36mm in length, and 32.8mm in width. The relay has a coil resistance of 90R and a coil voltage of 12VDC.
Song Chuan 896H-1CH-D1SW-R1-12VDC technical specifications.
| Coil Current | 133mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 50A |
| Contact Material | Silver |
| Height | 45.5mm |
| Lead Free | Lead Free |
| Length | 36mm |
| Package Quantity | 25 |
| Packaging | Tray |
| Power Consumption | 1.6W |
| Resistance | 680R |
| Series | 896H |
| Throw Configuration | SPDT |
| Width | 32.8mm |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 896H-1CH-D1SW-R1-12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
