
Checking distributor stock and pricing after the page loads.
Song Chuan 897P-1AH-C-R1-12VDC technical specifications.
| Coil Current | 133mA |
| Coil Resistance | 90R |
| Contact Current Rating | 70A |
| Contact Material | Tin, Silver |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.