
General Purpose Relays 1FormA SPST 12V 50A
Song Chuan 898H-1AH-C-R1-U04-12VDC technical specifications.
| Coil Current | 133mA |
| Coil Resistance | 90R |
| Contact Current Rating | 50A |
| Contact Material | Tin, Silver |
| Mounting Style | SOCKET |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan 898H-1AH-C-R1-U04-12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
