General Purpose Relays 4PDT 5A 24VDC
Song Chuan SCLDWB4PDTC24VDC technical specifications.
| Coil Current | 37mA |
| Coil Resistance | 650R |
| Contact Material | Silver |
| Power Consumption | 900mW |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Song Chuan SCLDWB4PDTC24VDC to view detailed technical specifications.
No datasheet is available for this part.