This panel mount piezo buzzer features a maximum resonant frequency of 2515 Hz and a frequency range of 2485 to 2515 Hz. It operates within a temperature range of -35 to 75 degrees Celsius and has a minimum sound pressure of 73 dBA. The buzzer is powered by a supply voltage between 2 and 35 VDC, with a typical operating voltage of 12 VDC and a maximum supply current of 8.6 mA.
Sign in to ask questions about the Sonitron SC 235 A-F-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sonitron SC 235 A-F-M technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Product Height (mm) | 26 |
| Product Diameter (mm) | 36.5 |
| Maximum Resonant Frequency | 2515Hz |
| Frequency Range | 2485 to 2515Hz |
| Min Operating Supply Voltage | 2VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 35VDC |
| Maximum Supply Current | 8.6mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 73dBAdBA |
| Termination Method | Faston |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 75°C |
| Cage Code | B1327 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sonitron SC 235 A-F-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.