This panel mount piezo buzzer operates within a temperature range of -35°C to 75°C and can be powered by a voltage supply between 5VDC and 35VDC. The typical operating supply voltage is 12VDC, and the maximum supply current is 12.6mA. The buzzer is designed to produce a minimum sound pressure of 84dBA and features a termination method of faston. It is a type of piezo buzzer with a technology of piezo and a mounting type of panel mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sonitron SCR 535 B-F-MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Product Length (mm) | 38 |
| Product Depth (mm) | 38 |
| Product Height (mm) | 26 |
| Maximum Resonant Frequency | 3515Hz |
| Frequency Range | 3485 to 3515Hz |
| Min Operating Supply Voltage | 5VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 35VDC |
| Maximum Supply Current | 12.6mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 84dBAdBA |
| Termination Method | Faston |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 75°C |
| Cage Code | B1327 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sonitron SCR 535 B-F-MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.