
The Sonitron SMA-13LC is a 2-terminal piezo buzzer with a maximum resonant frequency of 3015 Hz and a frequency range of 2985 to 3015 Hz. It operates at a minimum supply voltage of 1.5VDC and a typical operating supply voltage of 12VDC, with a maximum supply current of 0.7A. The device is designed to produce a minimum sound pressure of 81dBA. It has an operating temperature range of -20 to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sonitron SMA-13LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sonitron SMA-13LC technical specifications.
| Number of Terminals | 2 |
| Maximum Resonant Frequency | 3015Hz |
| Frequency Range | 2985 to 3015Hz |
| Min Operating Supply Voltage | 1.5VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 15VDC |
| Maximum Supply Current | 0.7mA |
| Type | Buzzer |
| Minimum Sound Pressure | 81dBAdBA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | B1327 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sonitron SMA-13LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.