Sign in to ask questions about the Sonitron SMA-13LC P10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sonitron SMA-13LC P10 technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Length (mm) | 13.96 |
| Product Depth (mm) | 13.96 |
| Product Height (mm) | 6.5 |
| Maximum Resonant Frequency | 3015Hz |
| Frequency Range | 2985 to 3015Hz |
| Min Operating Supply Voltage | 1.5VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 15VDC |
| Maximum Supply Current | 0.7mA |
| Type | Buzzer |
| Minimum Sound Pressure | 81dBAdBA |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | B1327 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sonitron SMA-13LC P10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.