Sonitron SMA-13LT technical specifications.
| Number of Terminals | 2 |
| Maximum Resonant Frequency | 3015Hz |
| Frequency Range | 2985 to 3015Hz |
| Min Operating Supply Voltage | 1.5VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 15VDC |
| Maximum Supply Current | 11.6mA |
| Type | Buzzer |
| Minimum Sound Pressure | 82dBAdBA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | B1327 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sonitron SMA-13LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.