Sonitron SMA-21LC-P10 technical specifications.
| Depth | 21mm |
| Height | 9.5mm |
| Length | 21mm |
| Max Frequency | 3.815kHz |
| Min Frequency | 3.785kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 1.5V |
| Mount | PCB |
| Supply Current | 1.1mA |
| RoHS | Compliant |
Download the complete datasheet for Sonitron SMA-21LC-P10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
