
This 30mm piezo buzzer from Sonitron has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It can operate with a supply voltage between 1.5V and 24V, drawing a maximum supply current of 4.1mA. The buzzer is designed for PCB mount and has dimensions of 30mm in depth, 10.5mm in height, and 30mm in length. It can operate at a frequency range of 2.125kHz to 2.875kHz.
Sonitron SMA-30-P15 technical specifications.
| Depth | 30mm |
| Height | 10.5mm |
| Length | 30mm |
| Max Frequency | 2.875kHz |
| Min Frequency | 2.125kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 1.5V |
| Mount | PCB |
| Supply Current | 4.1mA |
| RoHS | Compliant |
Download the complete datasheet for Sonitron SMA-30-P15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
