Audio Buzzer 3VDC 9VDC 5mA 9VDC 97dBAdBA 2485Hz to 2515Hz Through Hole Pin
Checking distributor stock and pricing after the page loads.
Sonitron SMA-30L P15 technical specifications.
| Maximum Resonant Frequency | 2515Hz |
| Frequency Range | 2485 to 2515Hz |
| Min Operating Supply Voltage | 3VDC |
| Typical Operating Supply Voltage | 9VDC |
| Max Operating Supply Voltage | 9VDC |
| Maximum Supply Current | 5mA |
| Type | Buzzer |
| Minimum Sound Pressure | 97dBAdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.