The SMAC-25P15 is a piezo buzzer with a maximum resonant frequency of 3365 and an operating frequency range of 3335 to 3365. It can operate with a supply voltage of 5VDC to 16VDC and has a maximum supply current of 9.7mA. The buzzer is designed for through-hole mounting and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sonitron SMAC-25P15 technical specifications.
| Maximum Resonant Frequency | 3365Hz |
| Frequency Range | 3335 to 3365Hz |
| Min Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 16VDC |
| Maximum Supply Current | 9.7mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 93.5dBAdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |