Audio Transducer 0Vp-p 30Vp-p 10Vp-p 600Hz to 5000Hz Radial Through Hole Tray
Checking distributor stock and pricing after the page loads.
Sonitron SMAT-21 P15 technical specifications.
| Maximum Resonant Frequency | 5000Hz |
| Frequency Range | 600 to 5000Hz |
| Min Operating Supply Voltage | 0Vp-p |
| Typical Operating Supply Voltage | 10Vp-p |
| Max Operating Supply Voltage | 30Vp-p |
| Type | Transducer |
| Mounting | Through Hole |
| Termination Method | Radial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.