The SMAT-21 S is a surface mount piezo transducer with a maximum resonant frequency of 5000Hz and a frequency range of 600 to 5000Hz. It operates over a supply voltage range of 0 to 30Vp-p and is suitable for surface mount applications. The transducer is designed to withstand operating temperatures between -40°C and 85°C.
Sonitron SMAT-21 S technical specifications.
| Maximum Resonant Frequency | 5000Hz |
| Frequency Range | 600 to 5000Hz |
| Min Operating Supply Voltage | 0Vp-p |
| Typical Operating Supply Voltage | 10Vp-p |
| Max Operating Supply Voltage | 30Vp-p |
| Type | Transducer |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.