Sign in to ask questions about the Sonitron SP27-F2-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sonitron SP27-F2-M technical specifications.
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Product Height (mm) | 19 |
| Product Diameter (mm) | 36.5 |
| Maximum Resonant Frequency | 3515Hz |
| Frequency Range | 3485 to 3515Hz |
| Min Operating Supply Voltage | 3.5VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 9VDC |
| Maximum Supply Current | 4.8mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 94dBAdBA |
| Termination Method | Faston |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | B1327 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sonitron SP27-F2-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.