Sign in to ask questions about the Sonitron SULM516B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sonitron SULM516B1 technical specifications.
| Diameter | 36.5mm |
| Height | 26mm |
| Max Frequency | 3.515kHz |
| Min Frequency | 3.485kHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Panel |
| RoHS | Compliant |
Download the complete datasheet for Sonitron SULM516B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
