Sonitron 5 35 V dc 87dB Panel Mount, PCB Mount Warbler Internal Buzzer, 3500 15% Hz
Sonitron SW535B technical specifications.
| Diameter | 36.5mm |
| Height | 26mm |
| Max Frequency | 4.025kHz |
| Min Frequency | 2.975kHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 5V |
| Mount | Panel, PCB |
| Supply Current | 10.6mA |
| RoHS | Not Compliant |
No datasheet is available for this part.