The Sony CX20051A is a 28-pin dual D/A converter with a maximum supply current of 132uA. It operates within a commercial temperature range of -10 to 70 degrees Celsius. The device features 10-bit resolution and is packaged in a 28-pin DIP package.
Checking distributor stock and pricing after the page loads.
Sony CX20051A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.6 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 132 |
| Number of Bits | 10 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.