The Sony CX20102 is a commercial extended temperature SOP IC with 20 terminals, operating between -20°C and 75°C. It has a maximum supply voltage of 5.25V and a maximum supply current of 25mA. The IC is packaged in a 20-pin SOP package with dimensions of 5.3mm width and 12.45mm length.
Sony CX20102 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.45 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 25 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.