The CXA1016P is a 28-pin DIP ADC converter from Sony with an operating temperature range of -20°C to 100°C. It has a supply current of up to 100mA and an analog input voltage range of -2.2V to 0.1V. The device is available in a 15.24mm wide and 37.8mm long DIP package. The CXA1016P is a single-function device with 8-bit resolution and supports both ADC and flash conversion methods.
Checking distributor stock and pricing after the page loads.
Sony CXA1016P technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 100 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 0.1 |
| Analog Input Voltage-Min | -2.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.