Audio Single Chip Receiver, AM/FM, Bipolar, PDSO30, 0.375 INCH, PLASTIC, SOP-30
Checking distributor stock and pricing after the page loads.
Sony CXA1238M technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 30 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 7.6 |
| Length | 18.8 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.