The CXA1238S is a commercial-grade RF transceiver IC from Sony, featuring 30 terminals and a dual terminal position. It operates within a temperature range of -10°C to 60°C and can be supplied with a voltage between 2V and 9V. The device is packaged in a 30-pin SDIP package, measuring 10.16mm in width and 26.9mm in length.
Checking distributor stock and pricing after the page loads.
Sony CXA1238S technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 30 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T30 |
| Width | 10.16 |
| Length | 26.9 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 9 |
| Supply Voltage-Min (Vsup) | 2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.