Dolby Noise Reduction IC, B And C Type, Bipolar, PDIP30, 0.400 INCH, PLASTIC, SDIP-30
Sony CXA1330S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T30 |
| Width | 10.16 |
| Length | 26.9 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 11.5 |
| Supply Current-Max | 18 |
| Number of Channels | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.