The Sony CXA1331S is a dual channel active filter IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 30 terminals and a dual terminal position. The device is packaged in a 30-pin SDIP package, measuring 10.16mm in width and 26.9mm in length. The CXA1331S operates within a supply voltage range of 8.5 to 16 volts and has a maximum supply current of 18mA. It is designed for industrial temperature applications and is suitable for use in active filter applications.
Sony CXA1331S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T30 |
| Width | 10.16 |
| Length | 26.9 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 8.5 |
| Supply Current-Max | 18 |
| Number of Channels | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.