The Sony CXA1332S is a 30-pin dual active filter IC with an industrial temperature range of -40 to 85 degrees Celsius. It operates on a supply voltage of 7 to 16 volts and has a maximum supply current of 18 milliamps. The device is packaged in a 30-pin SDIP package and has a width and length of 10.16 and 26.9 millimeters, respectively. It features a single function and two channels, with a terminal position of dual and a JEDEC package code of R-PDIP-T30.
Sony CXA1332S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T30 |
| Width | 10.16 |
| Length | 26.9 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 7 |
| Supply Current-Max | 18 |
| Number of Channels | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.