The Sony CXA1352AS is a commercial extended audio IC with 22 terminals and a dual terminal position. It operates within a temperature range of -20 to 75 degrees Celsius and has a maximum supply voltage of 10V and minimum of 4V. The IC has a maximum supply current of 16mA and is available in a 22-pin SDIP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 22 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 4 |
| Supply Current-Max | 16 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |