The Sony CXA1372AQ is a commercial extended IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQFP-G48. The IC has a width and length of 12mm and a pin count of 48. It operates within a supply voltage range of 1.8V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sony CXA1372AQ technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 12 |
| Length | 12 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |