The Sony CXA1372BS is a commercial extended temperature IC with 48 terminals, packaged in a 15.24mm wide, 43.2mm long SDIP. It operates between -20°C and 75°C, with a supply voltage range of 1.8V to 5.5V. The IC is available in a 48-pin dual-in-line package, suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T48 |
| Width | 15.24 |
| Length | 43.2 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | No |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |