The Sony CXA1488R is a quad operational amplifier with 48 terminals in a quad flat package. It operates over a commercial extended temperature range from -20 to 75 degrees Celsius. The device can handle a maximum supply voltage of 5.5V and a maximum supply current of 37.2mA. It is available in a 7x7mm QFP package with a pin count of 48.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 37.2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |