A/D Converter, 10-Bit, 1 Func, Bipolar, CQFP48,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-G48 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | A/D CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |