The Sony CXA1522M is a commercial-grade audio amplifier IC with 16 terminals and a dual terminal position. It operates within a temperature range of -10 to 60°C and has a supply voltage of 1.8 to 4.5V. The device is packaged in a 16-pin SOP package with dimensions of 5.3mm in width and 9.9mm in length. It is a single-function device with a commercial temperature grade and is suitable for use in a variety of audio amplifier applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60 |
| Number of Terminals | 16 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |