The CXA1563M is a 28-pin dual active filter IC from Sony, featuring a supply voltage range of 7.2V to 16V and a maximum supply current of 18mA. It operates within an industrial temperature range of -40°C to 85°C and is available in a SOP28 package with dimensions of 7.6mm in width and 18.8mm in length. The device has 28 terminals and supports a single function. It is designed for use in active filter applications.
Checking distributor stock and pricing after the page loads.
Sony CXA1563M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.6 |
| Length | 18.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 7.2 |
| Supply Current-Max | 18 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.